• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9639583 Wire brush Aluminium, Brass 350 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 190 gFunction attribute 1: Non-sparking Material2: Very unbreakable Function attribute 2: Corrosion-resistant Handle: Wooden handle Total length L1 in mm: 350 mmPart length L2 in mm: 120 mmHeight H: 30 mmNumber of series: 5 pieces
Product type

Wire brush

Material

Aluminium

Brass

Length

350 mm

Height

30 mm

Weight

190 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700947 KS Tools 9639583 Wire brush Aluminium, Brass 350 mm 1 pc(s)

Conformity certificate

Conformity certificate 2700947 KS Tools 9639583 Wire brush Aluminium, Brass 350 mm 1 pc(s)

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96*

What kind of Wire Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)