• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 975.2150 975.2150 TX bit Drive (screwdriver): 10 mm Downforce: TX TB 50 75 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1814 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: S2 special steel Profil1: Torx with front hole bore Weight 70 gTotal length L in mm: 75.0 mmMaterial 2: Nickel-plated Drive shape: Outer-hexagon drive With hole: Yes Profile size: TB50 HRC 58 - 62 Mounting in mm 10 mm
Product type

TX bit

Drive

10 mm

Length

75 mm

Material

Special steel

Material properties

nickel plated

Weight

70 g

Downforce

TX

Content

1 pc(s)

Size

TB 50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703776 KS Tools 975.2150 975.2150 TX bit Drive (screwdriver): 10 mm Downforce: TX TB 50 75 mm

Description

Torx with front hole boreWith 10 mm hexagonal headFor manual operation, electric screwdriver and impact driverIdeal suitable for screw joints in trade and industryReinforcedsandblastedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)