Material1: Special tool steel Weight 2500 gFunction attribute 1: With changeable knife head Material2: Phosphated Handle: Pipe handle Total length L1 in mm: 600.0 mmPart length L2 in mm: 136.0 mmHead height (A) 22.0 mmMax. diameter in mm: 8 mmHead width D in mm 85 mm
Product type
Bolt cutter
Length
600 mm
Material
Special steel
Weight
2500 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700567 KS Tools Bolt cutter 600 mm
Description
Cutting power upto 40 HRCWith handle to pipeWith steel pipe legs and eccentric adjustmentWith replaceable blade headKnife head made of high -tempered special steelInduction-hardened precision cuttingphosphatedSpecial tool steel
This text is machine translated.
Description
Cutting power upto 40 HRCWith handle to pipeWith steel pipe legs and eccentric adjustmentWith replaceable blade headKnife head made of high -tempered special steelInduction-hardened precision cuttingphosphatedSpecial tool steel