• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus mandrel 9 mm 963.2583

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 340 gFunction attribute 1: Non-sparking Total length L in mm: 200 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 20 mmDiameter tip D in mm: 9 mm
Product type

Spike

Dim

(Ø x H) 9 mm x 200 mm

Length

200 mm

Weight

340 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

200 mm

(Ø)

9 mm

Shank Ø

20 mm

Tip diameter

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703589 KS Tools Bronze Eplus mandrel 9 mm 963.2583

Conformity certificate

Conformity certificate 2703589 KS Tools Bronze Eplus mandrel 9 mm 963.2583

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)