• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus splint driver, 8 mm 963.2597

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 6450 standard Weight 178 gFunction attribute 1: Non-sparking Total length L in mm: 130 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 14.0 mmDiameter tip D in mm: 8.0 mm
Product type

Pin punch

Dim

(Ø x H) 8.0 mm x 130 mm

Length

130 mm

DIN standard

DIN 6450

Weight

178 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

130 mm

(Ø)

8.0 mm

Shank Ø

14 mm

Tip diameter

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703601 KS Tools Bronze Eplus splint driver, 8 mm 963.2597

Conformity certificate

Conformity certificate 2703601 KS Tools Bronze Eplus splint driver, 8 mm 963.2597

Description

In accordance with DIN 6450non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)