• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Copper pipe inner brush, 10mm 2011210 201.1210 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Steel wire Weight 40 gHandle: Plastic handle Total length L1 in mm: 160.0 mmPart length L2 in mm: 75.0 mmDiameter D 10.0 mm
Product type

Pipe brush

(Ø)

10 mm

Material

Steel wire

Content

1 pc(s)

Length

160 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700642 KS Tools Copper pipe inner brush, 10mm 2011210 201.1210 1 pc(s)

Description

With hanging holeWith plastic gripFor surface processingSteel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

What kind of Wire Cups & Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)