• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools ERGOTORQUE precision ERGOTORQUE®precision Torque wrench set Ratcheting 1/2" (12.5 mm) 20 - 200 Nm

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 356.98
-55 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area in NM: 20-200 Nm
  • Display: Scale (mechanical)
  • Trigger accuracy +/-3%
  • Built: Single-arm lever
  • Feature 1: With Quick Lock interlock
  • Weight 3040 g
  • Handle 2-component handle
  • DIN 3120, ISO 1174, DIN EN ISO 6789:2003
  • 11 -piece set.
  • Packaging: Plastic case, extra robust
  • Square drive in inches: 1/2"
  • Torque tool attachment: Ratchet
  • Tooth: 30 tooth
Product type

Torque wrench set

Features

Ratcheting

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

200 Nm

Trigger accuracy

0.03 %

DIN standard

DIN 3120

Weight

3040 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618210 KS Tools ERGOTORQUE precision ERGOTORQUE®precision Torque wrench set Ratcheting 1/2" (12.5 mm) 20 - 200 Nm

Description

Features

  • Trigger accuracy: ±3 % tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled right and left suitThe actuation direction is changed by inserting the drive squareDual scale in Nm and lbf•ft pitch for precise adjustmentLarge viewing window with magnifying glass function optimizes readabilityWith push-button quick release function on the ratchet headClearly audible and tangible torque release through short-travel releaseWith robust 30-tooth ratchet mechanismAdjust the torque quickly and safely by turning the handleSecure locking at the handleErgonomic and hand-friendly 2-component handle with soft zoneSquare drive according to DIN 3120 - ISO 1174 with ball lockIndividual serial number for clear product identificationIncluding calibration declaration according to DIN EN ISO 6789:2003 - traceable to national standard
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)