Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape B Weight 380 gTotal length L in mm: 250.0 mmHead height (A) 27.0 mmShaft form 8-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 16 mmHandgrip number: 162.0445 Cutting width A mm 27 mmHand protection: No.
Product type
Brickwork chisel
Length
250 mm
Weight
380 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)