• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Masonry chisel, 8-point, 27x200 mm 162.0481

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape B Weight 300 gTotal length L in mm: 200.0 mmShaft form 8-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 16 mmHandgrip number: 162.0445 Cutting width A mm 27 mmHand protection: No.
Product type

Brickwork chisel

Length

200 mm

Weight

300 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702208 KS Tools Masonry chisel, 8-point, 27x200 mm 162.0481

Description

DIN 7254 shape B8 edgesRe-grindable cutting edgeHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)