Material 1: Finest chromium molybdenum steel Standard DIN 7254 shape B Weight 980 gTotal length L in mm: 400.0 mmHead height (A) 30.0 mmShaft form 8-kant Chisel execution: Flat chisel Design hammer head: Hardened Shaft diameter S in mm: 20 mmHandgrip number: 162.0447 Cutting width A mm 30 mmHand protection: No.
Product type
Brickwork chisel
Length
400 mm
Weight
980 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)