Weight 600 gFunction attribute 1: With drag pointer function Total length L in mm: 102.0 mmDisplay: Scale (mechanical) Design: Other Tool mounting torque: Other Trigger accuracy +/-6% Measuring range cNm: 1-15 Chuck Ø mm: 1-8.5 mmDivision cNm: 0.2
Product type
Torque screwdriver
Length
102 mm
Weight
600 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700144 KS Tools Torque screwdriver
Description
Measuring accuracy: ±6 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationFor testing, measuring, checking and adjustingDisplay torque tester with drag indicator functionLarge viewing window optimizes the readabilityVariable tool attachment via three-jaw chuckIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Description
Measuring accuracy: ±6 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationFor testing, measuring, checking and adjustingDisplay torque tester with drag indicator functionLarge viewing window optimizes the readabilityVariable tool attachment via three-jaw chuckIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal