• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS 1166163 KL8GYZ-100M Cable trunking 8 mm (max) Grey Sold per metre

Product type
Cable trunking
Bundle Ø (max.)
8 mm
Factory colour
Grey
Material
Polypropylene
Bundle Ø range
8 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

127 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cable protection hose

  • Grey
  • Bundle Ø (max.): 8 mm

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable trunking

Bundle Ø (max.)

8 mm

Factory colour

Grey

Material

Polypropylene

Bundle Ø range

8 mm (max)

Manufacturer part #

1166163

Content

Sold per metre

Features

Halogen-free

Reusable

Max. length sold by the metre

100 m

RoHS-compliant

Yes

Max. temperature

+80 °C

Min. temperature

0 °C

Type

KL8GYZ-100M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166163 KSS 1166163 KL8GYZ-100M Cable trunking 8 mm (max) Grey Sold per metre

Description

For fast and simple cable bundling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.28*

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)