• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 1.150.510.012.550 W15 Mini pulse counter type W 15,51, can be reset -

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Mini pulse counter type W 15,51, can be reset

  • Assembly dimensions 45 x 22 x 2 mm
  • Symbol image for Kübler Group 1.150.510.012.550 W15 Mini pulse counter type W 15,51, can be reset -

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Dim

(W x H x D) 48 x 24 x 54 mm

Recess width

45 mm

Recess height

22.2 mm

Temperature range

-10 to +50 °C

Type

W15

Content

1 pc(s)

Width

48 mm

Height

24 mm

Manufacturer's standards (no certificate)

Depth

54 mm

IP40 (Front)

Digits

5

Assembly dimensions

45 x 22 x 2 mm

Type

Built-in mounting with clamping bolts

Voltage

voltage12 V DC

Reading range

-

Documents & Downloads

Datasheet

Datasheet 120736 Kübler Group 1.150.510.012.550 W15 Mini pulse counter type W 15,51, can be reset -

User & Safety Instructions

User & Safety Instructions 120736 Kübler Group 1.150.510.012.550 W15 Mini pulse counter type W 15,51, can be reset -

Conformity certificate

Conformity certificate 120736 Kübler Group 1.150.510.012.550 W15 Mini pulse counter type W 15,51, can be reset -

Description

5-digit mini pulse counter, summing with reset.

Features

  • Long life (50 million pulses)
  • Mounting counter with bracket installation
  • Installation dimensions according to DIN 24 x 48 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

What kind of Analogue Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)