• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 3.160.211.351 HB26 Operating time meter with reset HB26

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating time meter with reset HB26

  • Assembly dimensions 50 x 25 mm
  • Symbol image for Kübler Group 3.160.211.351 HB26 Operating time meter with reset HB26

Technical specifications

Product type

Service hours counter

Reading type

Service hours

Dim

(W x H x D) 52 x 28 x 65 mm

Recess width

50 mm

Recess height

25 mm

Type

HB26

Electrical connection

Plug-fit connector

Content

1 pc(s)

Width

52 mm

Height

28 mm

Manufacturer's standards (no certificate)

Digit height

4.5 mm

Depth

65 mm

IP41

Type

HB 26.21.4 DC

Assembly dimensions

50 x 25 mm

Counter range

9999.99

Reset

Button

Input voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 121389 Kübler Group 3.160.211.351 HB26 Operating time meter with reset HB26

User & Safety Instructions

User & Safety Instructions 121389 Kübler Group 3.160.211.351 HB26 Operating time meter with reset HB26

Conformity certificate

Conformity certificate 121389 Kübler Group 3.160.211.351 HB26 Operating time meter with reset HB26

Description

Features

  • High shock resistance
  • Spring-loaded installation
  • Button for reset on front-panel
  • Plug connections

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.98*

What kind of Analogue Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)