• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group CODIX 532 Meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature display Codix 532

  • Assembly dimensions 45 x 22 mm

Technical specifications

Product type

Meter

Type

CODIX 532

Dim

(W x H) 48 mm x 24 mm

Width

48 mm

Height

24 mm

Documents & Downloads

Datasheet

Datasheet 2470992 Kübler Group CODIX 532 Meter

User & Safety Instructions

User & Safety Instructions 2470992 Kübler Group CODIX 532 Meter

User & Safety Instructions 2470992 Kübler Group CODIX 532 Meter

Description

Temperature display in ºC or ºF · Min./max. recording and data backup with power off · Galvanically separated with reverse polarity protection · Screw terminal connection 5 mm pitch · Easy programming and operation · Unified CODIX design · 5 measurements per second · Latch input for display storage.

This text is machine translated.

Features

  • Input ranges Codix 532: thermo couples, J, K, N with external or internal reference point compensation.

What kind of Digital Panel Meters are you looking for?