• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7KSB01 Knee pads (L x W x H) 450 x 210 x 28 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pu knee mat

  • Protects the knee

Technical specifications

Dim

(L x W x H) 450 x 210 x 28 mm

Product type

Knee pads

Content

1 pc(s)

Material (details)

EVA

Width

210 mm

Height

28 mm

Length

450 mm

Depth

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493789 Kunzer 7KSB01 Knee pads (L x W x H) 450 x 210 x 28 mm

Description

Pu knee mat made of EVA with handle recess, slip-resistant and suitable for any surface. As a pad in knee ends of the assembly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 29.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)