• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7ODT01 Oil pressure tester 12-part, in case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Hose length 1.25 m
Product type

Oil change kit

Display range

Dial gauge scale 0 – 10 bar

Weight

1.303 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3400613 Kunzer 7ODT01 Oil pressure tester 12-part, in case

User & Safety Instructions

User & Safety Instructions 3400613 Kunzer 7ODT01 Oil pressure tester 12-part, in case

Description

For measuring the current oil pressure. Universal use.

This text is machine translated.

Scope of delivery

  • Dial gauge 0 – 10 bar with hose length 1.25 m.
  • Quick coupling 90°
  • Adaptor R 1/8 DIN 2999
  • Adapter 1/8" x 27 NPT
  • Adapter 1/4" x 18 NPT
  • Adapter 3/8" x 20 UNF
  • Adapter 1/2" x 20 UNF
  • Adapter M10 x 1.0 – M12 x 1.5 – M14 x 1.5 – M16 x 1.5 – M18 x 1.5/90°

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)