• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Küpper 70307 Hole wall 1-piece. (L x W) 60 cm x 40 cm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pegboard

Dim

(L x W) 60 cm x 40 cm

Weight

2 kg

Width

40 cm

Length

60 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889167 Küpper 70307 Hole wall 1-piece. (L x W) 60 cm x 40 cm 1 pc(s)

Warranty Terms

Warranty Terms 889167 Küpper 70307 Hole wall 1-piece. (L x W) 60 cm x 40 cm 1 pc(s)

Description

Features

  • One-piece hole wall with 40 cm width
  • Key holes.
  • This text is machine translated.

Hints

This article is especially for you ordered. The delivery time is usually 2 weeks.

What kind of Pegboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)