• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 016990 Knife set 4 piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knife set

Length (open)

165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731573 kwb 016990 Knife set 4 piece

Description

The 4-piece knife set consists of a heavy universal blade set & a hobby knife blade set with 5 replacement blades each. The multi-purpose knife has an especially heavy metal body and is provided with an extra-sharp pocket knife. It has a replaceable standard trapezoidal blade and a practical metal trouser clip. The safe opening and closing of the knife is guaranteed by a catch. The heavy universal knife has a length of 165mm and a blade box with 5 spare blades. The Hobby snap-off blade set consists of 1 piece 18 mm snap-off blade and a blade box with 5 spare blades. The used-up blade can be removed easily by means of the cap. The blade guide is made of robust stainless steel and the housing is made of plastic. There is a blade breaker on the closing cap and there is an additional suspension at the end of the handle.

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)