• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 020721 Kitchen scissors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kitchen scissors

Length

200 mm

Grip area type

Ergonomic

Content

1 pc(s)

Blade material

Stainless steel

Product type description

Haushaltsschere

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731576 kwb 020721 Kitchen scissors

Description

Handy, robust 200 mm long household scissors, stainless steel blades with wavy cutting edge of 80 mm, integrated bottle opener, bottle or crown opener, nut runner, two similar ergonomically shaped handles, for cutting paper, cardboard, thin plastic, suitable for right- and left-handed people.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)