• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 027195 All-purpose scissors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

215 mm

Grip area type

Ergonomic

Shape

ergonomic

Content

1 pc(s)

Blade material

Stainless steel

Product type description

Universalschere

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731601 kwb 027195 All-purpose scissors

Description

Handy, robust 215 mm long household scissors, stainless steel knife with wavy cutting edge of 80 mm, integrated bottle opener, bottle or crown opener, nut cracker, ergonomically shaped handles, For cutting paper, cardboard, thin plastic, suitable for left- and right-handed use.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)