• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 039660 Quenched steel Masonry twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

1/7
Product type
Masonry twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
6 mm
Material
Quenched steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stone drill, ø 6.0 mm

  • Hard-metal fitted, ISO 5468Spherical, semicircular drill spiral for good transportation of drill bitsAccessories for all rotary and hammer drills

Technical specifications

Product type

Masonry twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

6 mm

Material

Quenched steel

Material suitability

Masonry

Flintlime brick

Foamed concrete

Working length

60 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Cylinder shank

Shank Ø

4.7 mm

Weight

21 g

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731671 kwb 039660 Quenched steel Masonry twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Description

Stone drill, according to ISO 5468, carbide-tipped, high-temperature soldered, half-round chipboard spiral for good bit transportation, impact-resistant drill bit for all types of screwdriving and hammer drills, ball-shaped color gray surface, for masonry, natural and artificial stone, lime sandstone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)