• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 041816 Tool steel Masonry pilot drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)

1/7
Product type
Masonry pilot drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
16 mm
Material
Tool steel
Material suitability
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 16.99
-53 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max UPM 500
Product type

Masonry pilot drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

16 mm

Material

Tool steel

Material properties

alloyed

Material suitability

Masonry

Flintlime brick

Foamed concrete

Working length

270 mm

Content

1 pc(s)

Total length

400 mm

Tool holder

Cylinder shank

Shank Ø

11.7 mm

Weight

383 g

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308758 kwb 041816 Tool steel Masonry pilot drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

Masonry drill bits, according to ISO 5468, carbide-tipped, high-temperature soldered, semi-circular, chip-free drill spiral for good drilling dust transport, impact-resistant drill bits for all turning and impact drills, ball-blasted surface, gray color, for masonry, natural and artificial stone, sand-lime brick.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)