• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 052720 40Cr steel Granite drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)

1/9
Product type
Granite drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
12 mm
Material
40Cr steel
Material suitability
Concrete
Granite
Natural stone
Tiles
Roof tile
Slate
Glass
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Granite drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

12 mm

Material

40Cr steel

Material suitability

Concrete

Granite

Natural stone

Tiles

Roof tile

Slate

Glass

Masonry

Flintlime brick

Foamed concrete

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Weight

86 g

Length

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308833 kwb 052720 40Cr steel Granite drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)