User & Safety Instructions 2731790 kwb 063430 Tape measure 30 m Steel, Plastic
Description
With ergonomically shaped 2-component pistol grip for better grip, bandwidth of steel-measuring tape 13 mm, yellow painted band and one side black continuous mm division, provided with transparent polyamide cover, high abrasion resistance, with attachment hook and protected start of tape against transport damages, dimension start B (the measure begins at the fitting), frame made of impact resistant ABS-plastic. Large, stable, foldable crank arm, which serves as a winding stop in the closed state. Accuracy according to EC class II.
This text is machine translated.
Description
With ergonomically shaped 2-component pistol grip for better grip, bandwidth of steel-measuring tape 13 mm, yellow painted band and one side black continuous mm division, provided with transparent polyamide cover, high abrasion resistance, with attachment hook and protected start of tape against transport damages, dimension start B (the measure begins at the fitting), frame made of impact resistant ABS-plastic. Large, stable, foldable crank arm, which serves as a winding stop in the closed state. Accuracy according to EC class II.
This text is machine translated.
What kind of Tape Measures & Yardsticks are you looking for?