• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 122152 Star bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORSION bits, 50 mm, PZ 2

  • No bit breakageNo slippingWith color coding ring

Technical specifications

Product type

Star bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Downforce

Pozidriv

Content

2 pc(s)

Size

PZ 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732017 kwb 122152 Star bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 50 mm

Description

These kwb torsion bits are especially suitable for hard screwdriving jobs. The maximum long torsion zone enables the bit tip to twist during load peaks and protects the bits from premature breaking, thus increasing the operating time. The Mega Grip ribs prevent the bit from slipping out of the screw and increase the service life of the bit and screw. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" E 6.3 Shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)