• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 122325 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 50 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORSION bits, 50 mm, T 25

  • No bit breakageWith color coding ringFor hard screwing

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Downforce

TX

Content

2 pc(s)

Size

TX 25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732034 kwb 122325 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 50 mm

Description

These kwb torsion bits are especially suitable for hard screwdriving jobs. The maximum long torsion zone enables the bit tip to twist during load peaks and protects the bits from premature breaking, thus increasing the operating time. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" E 6.3 Shaft.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)