User & Safety Instructions 2732035 kwb 122330 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 30 50 mm
Description
These kwb torsion bits are especially suitable for hard screwdriving jobs. The maximum long torsion zone enables the bit tip to twist during load peaks and protects the bits from premature breaking, thus increasing the operating time. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" E 6.3 Shaft.
This text is machine translated.
Description
These kwb torsion bits are especially suitable for hard screwdriving jobs. The maximum long torsion zone enables the bit tip to twist during load peaks and protects the bits from premature breaking, thus increasing the operating time. Made of TQ 60 steel With color strips, to differentiate between head shape. 1/4" E 6.3 Shaft.