• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 194000 40Cr steel Chisel set 5-piece 18 mm, 20 mm, 25 mm Total length 400 mm SDS-Max 5 pc(s)

1/3
Product type
Chisel set
Drill hole Ø
18 mm
20 mm
25 mm
Material
40Cr steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
240 mm
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 piece SDS-Max drill chisel set

  • 5-piece drill chisel setSDS Max attachmentDrill with hard metal cutting edge

Technical specifications

Product type

Chisel set

Drill hole Ø

18 mm

20 mm

25 mm

Material

40Cr steel

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

240 mm

Content

5 pc(s)

Total length

400 mm

Tool holder

SDS-Max

Weight

4021 g

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732231 kwb 194000 40Cr steel Chisel set 5-piece 18 mm, 20 mm, 25 mm Total length 400 mm SDS-Max 5 pc(s)

Description

5 piece Bit chisel set in a practical plastic box. Diameter of the drill 18 mm, 20 mm and 25 mm, total length 400 mm, drill length 240 mm. Flat chisel total length 400 mm and width 25 mm. Pointed chisel total length 400 mm Suitable for demolition and penetration work in concrete and masonry as well as drilling in concrete, natural stone and masonry. For all hammer drills with SDS Max chuck adapter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)