• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 242240 Quenched steel Hammer drill bit 1-piece 10 mm Total length 215 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
Quenched steel
Material suitability
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
150 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

Quenched steel

Material suitability

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

150 mm

Content

1 pc(s)

Total length

215 mm

Tool holder

SDS-Plus

Weight

90 g

Length

215 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732327 kwb 242240 Quenched steel Hammer drill bit 1-piece 10 mm Total length 215 mm SDS-Plus 1 pc(s)

Description

Hammer drill, SDS plus shank, self-centering drill tip, high-temperature soldered, multiple spiral for optimal transport of drill chuck, minimum wall friction and minimized heat development, vibration-optimized, certified by the German Wall Drill Testing Association (PGM), according to the requirements of the German Institute for Building Technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)