• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 261705 Quenched steel Hammer drill bit 1-piece 5 mm Total length 165 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
5 mm
Material
Quenched steel
Material suitability
Reinforced concrete
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
100 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

5 mm

Material

Quenched steel

Material suitability

Reinforced concrete

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

100 mm

Content

1 pc(s)

Total length

165 mm

Tool holder

SDS-Plus

Weight

45 g

Length

165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732446 kwb 261705 Quenched steel Hammer drill bit 1-piece 5 mm Total length 165 mm SDS-Plus 1 pc(s)

Description

Hammer drill, shank for SDS plus, solid carbide tip 4-edged, optimally applicable in reinforced concrete, no jamming, shaped cutting edges, extreme drilling force and service life, with wear indicator, high-temperature soldered, multi-spiral for optimal transport of drill bits, material-careful drilling and high power transmission with low vibration and quiet drilling

This text is machine translated.

More interesting products

(*All information is plus legal VAT)