• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 262672 40Cr steel Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
12 mm
Material
40Cr steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

12 mm

Material

40Cr steel

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

200 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

SDS-Plus

Weight

120 g

Length

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308935 kwb 262672 40Cr steel Hammer drill bit 12 mm Total length 260 mm SDS-Plus 1 pc(s)

Description

Hammer drill, shank for SDS plus, self-centering drill tip, high-temperature soldered, standard spiral.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)