• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 37500 Masonry twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

1/2
Product type
Masonry twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material suitability
Stone
Concrete
Working length
40 mm
50 mm
60 mm
80 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material suitability

Stone

Concrete

Working length

40 mm

50 mm

60 mm

80 mm

Content

1 Set

Shank Ø

3.2 mm

4.2 mm

4.6 mm

6.3 mm

7.5 mm

Length

163 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532226 kwb 37500 Masonry twist drill bit set 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

More interesting products

(*All information is plus legal VAT)