• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 37800 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 Set

1/2
Product type
Masonry twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Material suitability
Stone
Concrete
Working length
30 mm
40 mm
50 mm
60 mm
80 mm
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Material suitability

Stone

Concrete

Working length

30 mm

40 mm

50 mm

60 mm

80 mm

Content

1 Set

Shank Ø

2.5 mm

3.2 mm

4.2 mm

4.6 mm

5.2 mm

6.3 mm

7.5 mm

Length

163 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532225 kwb 37800 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm 1 Set

More interesting products

(*All information is plus legal VAT)