• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 443306 Tap tool kit 3-piece M6 1 DIN 352 HSS 3 pc(s)

1/3
Product type
Tap tool kit
Thread spec
metric
DIN standard
DIN 352
Thread size
M6
Material
HSS
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Tap tool kit

Thread spec

metric

DIN standard

DIN 352

Thread size

M6

Gradient

1

Material

HSS

Features

polished

Working length

19 mm

Shank Ø

6 mm

Total length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732868 kwb 443306 Tap tool kit 3-piece M6 1 DIN 352 HSS 3 pc(s)

Description

DIN 352, HSS, polished, 3-piece set, with Medium and end cutter for creating internal threads in different materials, for manual operation with tap wrenches and tool holder

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)