Chipboard saw blade for handheld circular saw Ø 160 x 16 mm
Carbide tipped, with positive tooth positionFor use with hand circular saws and construction and table sawsFor hardwood and soft wood, chip boards, hard-fiber boards, table boards, MDF-boards, Plywood and plasterboard
Technical specifications
Product type
Circular saw blade
Content
1 pc(s)
(Ø)
160 mm
Bore Ø
16 mm
Circular saw blade size
160 x 16 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2733432 kwb 584359 Circular saw blade 160 x 16 mm 1 pc(s)
Description
Carbide tipped, fast, clean cuts, normal teeth, for hand circular saws, Suitable for hard and soft wood, chipboard, hard fiber board, plywood panels, MDF boards, Plywood, plasterboard.
This text is machine translated.
Description
Carbide tipped, fast, clean cuts, normal teeth, for hand circular saws, Suitable for hard and soft wood, chipboard, hard fiber board, plywood panels, MDF boards, Plywood, plasterboard.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.