• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 586111 Circular saw blade 184 x 16 x 2.2 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Profiled wood circular saw blades for handheld circular saws Ø 184 x 16 mm

  • Fine and precise cutFor all commercially available hand-circular sawsFor soft wood, plywood, panels and profile boards

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

184 mm

Bore Ø

16 mm

Thickness

2.2 mm

Circular saw blade size

184 x 16 x 2.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733454 kwb 586111 Circular saw blade 184 x 16 x 2.2 mm 1 pc(s)

Description

Chromium-vanadium, fine, precise cuts. Scandi grind, for hand saws, construction and table saws. For soft wood, plywood, panels and profile boards.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)