• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 587511 Circular saw blade 205 x 18 x 2.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Profiled wood circular saw blades for handheld circular saws Ø 205 x 18 mm

  • Fine and precise cutFor all commercially available hand-circular sawsFor soft wood, plywood, panels and profile boards

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

205 mm

Bore Ø

18 mm

Thickness

2.4 mm

Circular saw blade size

205 x 18 x 2.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733478 kwb 587511 Circular saw blade 205 x 18 x 2.4 mm 1 pc(s)

Description

Chromium-vanadium, fine, precise cuts. Scandi grind, for hand saws, construction and table saws. For soft wood, plywood, panels and profile boards.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)