• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 587433 Circular saw blade 200 x 30 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EASY-CUT circular saw blades for handheld circular saws Ø 200 x 30 mm

  • Joint-gentle, safe working30% less noise when sawingmany possible applications

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

200 mm

Bore Ø

30 mm

Circular saw blade size

200 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733477 kwb 587433 Circular saw blade 200 x 30 mm 1 pc(s)

Description

Hard metal crafted, precise, clean cuts. Special alternating teeth, for hand circular saws. Asymmetric tooth division to reduce noise levels of min. 30% For chipboard, plywood, metal and aluminum profile as well as plastic included Plexiglas.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)