• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 589395 Circular saw blade set 250 x 30 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade set 3-piece. In plastic tray.

  • One color per cutting widthHard metal teethHigh cutting quality

Technical specifications

Product type

Circular saw blade set

Content

1 pc(s)

(Ø)

250 mm

Bore Ø

30 mm

Circular saw blade size

250 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733498 kwb 589395 Circular saw blade set 250 x 30 mm 1 pc(s)

Description

The circular saw blade set consists of three color-coded saw blades with hard metal teeth (blue = fine, red = medium, green = coarse) for all popular hand circular saws and table circular saws with diameter 250 mm. The blades can also be used for occasional use in chop and miter saws. Suitable for a wide range of hard and soft wood platen materials. The circular saw blade set including reduction rings is stored in a plastic tray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)