• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 594022 Circular saw blade 400 x 30 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood-burning circular saw blades for construction and table saws ⌀ 400 x 30 mm

  • Fast and rough cutFor all conventional construction and table sawsFor firewood, construction wood and profile boards

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

400 mm

Bore Ø

30 mm

Circular saw blade size

400 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733524 kwb 594022 Circular saw blade 400 x 30 mm 1 pc(s)

Description

Chromium-vanadium, fast, coarse cuts. Coarse teeth, for site saws and table circular saws. For firewood, construction wood and boards.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)