• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598800 Hole saw shank 1 pc(s)

1/4
Product type
Hole saw shank
Material
HSS
Working length
65 mm
Tool holder
Hex
1/2" x 20
Shank Ø
11 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw shank

Material

HSS

Working length

65 mm

Length

116 mm

Tool holder

Hex

1/2" x 20

Shank Ø

11 mm

Weight

97 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196770 kwb 598800 Hole saw shank 1 pc(s)

Description

Mounting shank with HSS center drill bit, suitable for HSS-CO-bi-metal hole saws, 1/2"-20 (12.7 mm) UNF thread for hole saws with ø 16 to 30 mm, 5/8"-18 (15,875 mm) UNF thread for hole saws with ø 32 to 152 mm.

This text is machine translated.