• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499004 Hole saw shank 1 pc(s)

1/3
Product type
Hole saw shank
Material
HSS
Material suitability
Hard rock
Working length
105 mm
Shank Ø
8.64 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting shank HEX, ø 35-105 mm

  • for ø 35 - 105 mmHardened shaftHard metal-equipped center drill bit

Technical specifications

Product type

Hole saw shank

Material

HSS

Material properties

tempered

Material suitability

Hard rock

Working length

105 mm

Length

132 mm

Shank Ø

8.64 mm

Weight

175 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733219 kwb 499004 Hole saw shank 1 pc(s)

Description

For carbide-tipped hole saws. Shaft for SDS Plus with HM stone drill as center drill. Hexagonal shank with HSS drill bit as center drill bit

This text is machine translated.

More interesting products

(*All information is plus legal VAT)