• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 598400 Hole saw shank 1 pc(s)

1/3
Product type
Hole saw shank
Material
HSS
Material suitability
HSS
Working length
82.8 mm
Tool holder
SDS-Plus
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw shank

Material

HSS

Material suitability

HSS

Working length

82.8 mm

Length

144.8 mm

Tool holder

SDS-Plus

Weight

105 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196767 kwb 598400 Hole saw shank 1 pc(s)

Description

Mounting shank with HSS center drill bit, suitable for HSS-CO-bi-metal hole saws, 1/2"-20 (12.7 mm) UNF thread for hole saws with ø 16 to 30 mm, 5/8"-18 (15,875 mm) UNF thread for hole saws with ø 32 to 152 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)