• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 175300 Hollow drill shank 1 pc(s)

1/3
Product type
Hollow drill shank
Material
Carbide metal
Tool holder
M12
Hex
Shank Ø
8 mm
Length
120 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hollow drill shank

Material

Carbide metal

Length

120 mm

Tool holder

M12

Hex

Shank Ø

8 mm

Weight

156 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196710 kwb 175300 Hollow drill shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)