• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 708900 Multitool accessory set 17 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 17 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Universal set, 17-part

  • Universal useHSS saw: 87 mm - CV saw: 28x48 mm - BIM saw: 22x48 mm - spatula: 26x52 mm - Velcro adhesive plate: ø 93 mm6 x grinding discs for wood and color - 6 x grinding discs for wood and metal

Technical specifications

Product type

Multitool accessory set

Saw blade width

28 mm

Saw blade length

87 mm

Abrasive surface area diameter Ø

93 mm

Material suitability

Wood

Content

17 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733834 kwb 708900 Multitool accessory set 17 pc(s)

Description

Universal application for wood, grinding and repair work. FOR EXAMPLE, clean cutting of parquet, laminate or floor sound plates, precise flush shortening of door frames during laying of parquet floors, shortening of aluminum connecting rails, flush separation of protruding nails from wood or copper pipe from the wall. Smooth immersion cuts in kitchen worktops for ventilation grilles, in cupboards or gypsum plasterboard for access to sockets. Effortless cutting in fiber glass while boat construction or in plastic elements. Remove old putty in window frames without any problem.Simple cutouts in thin sheet metal and non-ferrous metals. Remove tile adhesive residue from maintenance work, concrete or mortar building works during walls, glue residues from carpet distances, or remove old paint and subsoil coating. Grinding work for wood, paint, matting and smoothing of wood fibers, polishing of wood, metal and non-ferrous metal.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)