User & Safety Instructions 2733841 kwb 711812 Cutting disc (straight) 125 mm 1 pc(s) Steel
Description
Extra thin cutting discs in the dimensions 115 mm x 1.0 mm, 125 mm x 1.0 mm and 230 mm x 1.9 mm. Particularly suitable for clean, high-quality thin cuts in stainless steel. Also suitable for metal sheets and pipes made of steel. Use of the cutting discs in angle grinders with a max. Circumference speed of 80 m/s, a retainer of 22.23 mm and spindle lock. The cutting discs correspond to the safety requirements of the EN 12413.
This text is machine translated.
Description
Extra thin cutting discs in the dimensions 115 mm x 1.0 mm, 125 mm x 1.0 mm and 230 mm x 1.9 mm. Particularly suitable for clean, high-quality thin cuts in stainless steel. Also suitable for metal sheets and pipes made of steel. Use of the cutting discs in angle grinders with a max. Circumference speed of 80 m/s, a retainer of 22.23 mm and spindle lock. The cutting discs correspond to the safety requirements of the EN 12413.