User & Safety Instructions 2611622 kwb 712022 Cutting disc set 125 mm 10 pc(s) Metal
Description
Cutting discs, extra thin, metal processing, optimum performance pattern, very light trim with long life, particularly well suited for sheet metal, pipes made of steel and stainless steel, for all commercial angle grinders with circumferential speed 80 m/s., with storage box, 1 pair of ear plugs free of charge.Each cutting disc is extra thin for little material loss and has a size 125 mm x 1, 0 mm with 22, 23 mm bore, thus usable among other things on one-hand angle grinders. Supplied ear protection plugs provide the necessary protection for your hearing from the high tones when cutting metal.;The separating disc is ideal for cutting steel sheets and pipes, this cutting disc is particularly suitable for cutting stainless steel.;applicable for many machine types, Like cordless angle grinders and power cutters with a speed of 80 m/s. The metal edge in the bore guarantees a secure fit in the machine.;Milling discs can be used in commercial machines with a maximum of 12,230 rpm: In order to ensure safe working, the maximum recommended speed of the machine should not be exceeded.;The disc consists of a synthetic resin-corundum mixture and is free of iron, sulfur and chlorine for use in stainless steels.
This text is machine translated.
Description
Cutting discs, extra thin, metal processing, optimum performance pattern, very light trim with long life, particularly well suited for sheet metal, pipes made of steel and stainless steel, for all commercial angle grinders with circumferential speed 80 m/s., with storage box, 1 pair of ear plugs free of charge.Each cutting disc is extra thin for little material loss and has a size 125 mm x 1, 0 mm with 22, 23 mm bore, thus usable among other things on one-hand angle grinders. Supplied ear protection plugs provide the necessary protection for your hearing from the high tones when cutting metal.;The separating disc is ideal for cutting steel sheets and pipes, this cutting disc is particularly suitable for cutting stainless steel.;applicable for many machine types, Like cordless angle grinders and power cutters with a speed of 80 m/s. The metal edge in the bore guarantees a secure fit in the machine.;Milling discs can be used in commercial machines with a maximum of 12,230 rpm: In order to ensure safe working, the maximum recommended speed of the machine should not be exceeded.;The disc consists of a synthetic resin-corundum mixture and is free of iron, sulfur and chlorine for use in stainless steels.