• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 712042 Cutting disc set 125 mm 10 pc(s) Stainless steel, Stone, Steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1

Material suitability

Stainless steel

Stone

Steel

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611625 kwb 712042 Cutting disc set 125 mm 10 pc(s) Stainless steel, Stone, Steel

Description

Cutting discs starter set, 8 thin cutting discs, metal processing, optimum performance pattern, very light cutting with long service life, particularly suitable for sheet metal, pipes made of steel and stainless steel, 1 diamond cutting disc, high cutting performance, for wet and dry cutting of stone, 1 grinding mopplate, for grinding, Rust removal and deburring, for all standard angle grinders with Circumferential speed 80 m/s., in practical storage box, 1 pair Ear plugs free.Each cutting disc is extra thin for little material loss and has a size 125 mm x 1, 0 mm with 22, 23 mm bore, thus usable among other things on one-hand angle grinders. Supplied ear protection plugs provide the necessary protection for your hearing.;The separating disc is ideal for cutting steel sheets and pipes, this cutting disc is particularly suitable for cutting stainless steel. The diamond cutting disc is suitable for granite, concrete stones, washed concrete and all natural and artificial stones.;can be used with many machine types, such as cordless angle grinders and power cutters with a speed of 80 m/s.;the supplied grinding disc (K 60) is optimally suitable for the preparation of a welding seam, But also for removing paint and rust.;The disc consists of an artificial resin-corundum mixture and is free of iron, sulfur and chlorine for use in stainless steels. A high cutting performance can be achieved by segmenting the diamond disc.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)