• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 810412 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 24.97)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandpaper WOOD & METAL, corundum, 230 x 280 mm, K 120

  • Grain size 120For fine sandingFor wood and metal

Technical specifications

Product type

Sandpaper

Grit size

120

Length

280 mm

Width

230 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734064 kwb 810412 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 5 pc(s)

Description

Sandpaper, sheet 230 x 280 mm, WOOD & METAL, corundum, aluminum oxide sprinkled, for wood and metal, to remove rust, paint, paint and spatula.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)